ON Semi Dual Diode, 3-Pin SOT-23 NSVMMBD353LT1G

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

RF Band Switching Diodes, ON Semiconductor

RF (Radio Frequency) diodes suitable for use in HF, RF and Microwave mixing and detection applications.

Standards

Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SOT-23
Peak Reverse Repetitive Voltage 7V
Diode Configuration Series
Rectifier Type RF Mixer
Diode Type RF Mixer
Pin Count 3
Number of Elements per Chip 2
Diode Technology Silicon Junction
21000 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (On a Reel of 3000)
$ 0.254
(exc. GST)
$ 0.279
(inc. GST)
units
Per unit
Per Reel*
3000 +
$0.254
$762.00
*price indicative
Related Products
Schottky Barrier Diodes, 200mA to 500mA High efficiency ...
Description:
Schottky Barrier Diodes, 200mA to 500mA High efficiency Ultra-small, low-profile surface-mount packages Optimized for Low forward voltage drop and high junction temperature Low capacitance Negligible power switching losses Low leakage current High efficiency Ultra-small, low-profile surface-mount packages ...
Schottky Barrier Diodes, up to 120mA, Nexperia High ...
Description:
Schottky Barrier Diodes, up to 120mA, Nexperia High efficiency Ultra-small, low-profile surface-mount packages Optimized for Low forward voltage drop and high junction temperature Low capacitance Negligible power switching losses Low leakage current High efficiency Ultra-small, low-profile surface-mount packages ...
MDMA Series Dual Diode Module, IXYS A Thyristor ...
Description:
MDMA Series Dual Diode Module, IXYS A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while ...
The Common Cathode Schottky Diode is designed for ...
Description:
The Common Cathode Schottky Diode is designed for high speed switching applications, circuit protection and voltage clamping Extremely low forward voltage reduces conduction loss. Miniature surface mount package is excellent for hand held and portable applications where space is limited. ...