- RS Stock No.:
- 261-154
- Mfr. Part No.:
- 1N4002
- Brand:
- Vishay
Discontinued product
Alternative
Vishay 100V 1A, Diode, 2-Pin DO-204AL 1N4002-E3/73
$0.173
Each (In a Pack of 10)
RS Stock No.: 628-8953
- RS Stock No.:
- 261-154
- Mfr. Part No.:
- 1N4002
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
Vishay 1N4001-1N4007 General Purpose Plastic Rectifiers
The Vishay 1N4001 to 1N4007 range of 1A rectifier diodes are designed for general purpose applications. They come in a plastic DO-204AL (DO-41) package with 25.4mm tin-plated leads.
Features:
Low forward voltage drop
Low leakage current
High forward surge capability
What is it used for?
The 1N4001 to 1N4007 series are ideal for rectification of power supplies, inverters, converters and freewheeling diodes application. They are designed for general purpose applications so there are many possibilities.
What is the operating junction temperature?
-50°C to +150°C
Versions Available (with repetitive peak reverse voltages):
1N4001 - 50V
1N4002 - 100V
1N4003 - 200V
1N4004 - 400V
1N4005 - 600V
1N4006 - 800V
1N4007 - 1000V
Features:
Low forward voltage drop
Low leakage current
High forward surge capability
What is it used for?
The 1N4001 to 1N4007 series are ideal for rectification of power supplies, inverters, converters and freewheeling diodes application. They are designed for general purpose applications so there are many possibilities.
What is the operating junction temperature?
-50°C to +150°C
Versions Available (with repetitive peak reverse voltages):
1N4001 - 50V
1N4002 - 100V
1N4003 - 200V
1N4004 - 400V
1N4005 - 600V
1N4006 - 800V
1N4007 - 1000V
Diodes and Rectifiers, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | DO-204AL |
Maximum Continuous Forward Current | 1A |
Peak Reverse Repetitive Voltage | 100V |
Diode Configuration | Single |
Pin Count | 2 |
Maximum Forward Voltage Drop | 1.1V |
Number of Elements per Chip | 1 |
Peak Non-Repetitive Forward Surge Current | 45A |