Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | TO-247AC |
Maximum Continuous Forward Current | 40A |
Peak Reverse Repetitive Voltage | 1000V |
Diode Configuration | Single |
Rectifier Type | Switching |
Diode Type | Silicon Junction |
Pin Count | 2 |
Maximum Forward Voltage Drop | 1.4V |
Number of Elements per Chip | 1 |
Diode Technology | Silicon Junction |
Peak Reverse Recovery Time | 450ns |
Peak Non-Repetitive Forward Surge Current | 475A |