Lenox 200mm Cutting Length bimetal, Reciprocating Saw Blade, 18 Teeth Per Inch

  • RS Stock No. 174-6819
  • Mfr. Part No. 20578818R
  • Manufacturer Lenox
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

LENOX Bi-Metal Reciprocating Saw Blade, 18 TPI

LENOX® now has over a century of cutting expertise, delivering solutions that make our tradesmen more productive. LENOX® has continued to lead the way with high performance bi-metal blades and is now redefining performance levels with the introduction of the carbide tipped reciprocating platform. The LENOX Bi-Metal Reciprocating blades 18 TPI feature patented T2™ Technology, which reduces cutting forces on each tooth and optimizes chip removal to allow efficient cutting in the widest range of materials. The high speed blasting along the cutting edge strengthens the blades to reduce breaks and increase durability. The blade is designed to minimize friction and heat build-up while cutting.

Typical applications include:

• Thin metal
• Medium metal

Features and benefits

• T2™ Technology Tooth design delivers up to 2x longer life
• Power Blast Technology™ increases blade life
• Aggressive tang geometry for faster cuts
• 0.9mm Blade thickness for faster cutting performance
• Tooth designs and set geometry for longer blade life
• 18 TPI toothing for successive wood cutting

Specifications
Attribute Value
Application Metal, Non Ferrous Metal
Cutting Length 200mm
Number of Teeth per Inch 18
Number in Pack 5
Bimetal Yes
100 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$ 9.304
(exc. GST)
$ 10.234
(inc. GST)
units
Per unit
Per Pack*
5 +
$9.304
$46.52
*price indicative
Related Products
A new range of reciprocating saw blades from ...
Description:
A new range of reciprocating saw blades from Bosch that were designed for compact saws like their GSA line. They are Bi-Metal and designed with long life and great handling in mind, they are light weight and exceptionally easy to ...
Reciprocating wood and plastic replacement Saw blades are ...
Description:
Reciprocating wood and plastic replacement Saw blades are an extra sharp fleam ground blade excellent for cutting clean wood, pruning trees and plastic pipe. The Bi-Metal construction of the blades provides flexibility which allows the blades to bend without breaking. ...
The Lenox reciprocating saw blade is bi-metal blades ...
Description:
The Lenox reciprocating saw blade is bi-metal blades that feature a toothed edge. The tooth edge is made from high-speed steel (HSS) attached to a flexible steel backing through an electron beam welding process. This configuration helps the blade to ...
PRECISION CUTTING: Super sharp to cut fast without ...
Description:
PRECISION CUTTING: Super sharp to cut fast without deflection. SMOOTH FINISH: Ground to precision sharpness for straight cuts and a smooth finish. IDEAL FOR WOODWORKING: Designed for optimal performance in wood cutting, including hardwoods. SHATTER RESISTANT: Bi-metal technology flexes and ...