Saft 3.6V NiCd AA Rechargeable Battery Pack, 600mAh

  • RS Stock No. 419-9687
  • Mfr. Part No. 788779
  • Manufacturer Saft
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): FR
Product Details

NiCd batteries for public telephones

Replacement batteries for Monetel public phones.
High charge efficiency at high temperatures.

Rechargeable Telephone, Cordless & Mobile

Specifications
Attribute Value
Chemistry NiCd
Nominal Voltage 3.6V
Number of Cells 3
Capacity 600mAh
Size AA
20 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 43.78
(exc. GST)
$ 48.16
(inc. GST)
units
Per unit
1 - 19
$43.78
20 - 49
$42.68
50 +
$41.57
Related Products
RS Pro “D” Rechargeable Batteries (Nickel Cadmium – ...
Description:
RS Pro “D” Rechargeable Batteries (Nickel Cadmium – Ni Cd) for use in emergency light fittings • Available in various voltage options • Suitable for use in many types of emergency lighting kits • Nickel Cadmium Technology • Long Life. ...
RS Pro Industrial Rechargeable Batteries are designed with ...
Description:
RS Pro Industrial Rechargeable Batteries are designed with a quality in mind They provide a safe and long life operation. Batteries are available in various types and voltage options. • Available in various voltage & type options • Long Life ...
Rechargeable Ni Cd batteries in heatshrink sleevingThe list ...
Description:
Rechargeable Ni Cd batteries in heatshrink sleevingThe list indicates the battery type for each telephone model.Types B, L and M feature a connector (types B1 and B2 are identical, only the location and length of the cord differ).
Replacement batteries for safety lighting unitsHigh charge efficiency ...
Description:
Replacement batteries for safety lighting unitsHigh charge efficiency at high temperatures.