Saft 7.2V NiCd AA Rechargeable Battery Pack, 940mAh

  • RS Stock No. 419-9643
  • Mfr. Part No. 786413
  • Manufacturer Saft
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): FR
Product Details

Batteries for point of sale terminals

Replacement batteries for Ingenico and CKD type POS terminals.
High charge efficiency at high temperatures.

Specifications
Attribute Value
Chemistry NiCd
Nominal Voltage 7.2V
Number of Cells 6
Capacity 940mAh
Terminal Type Wire Lead
Size AA
45 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 56.92
(exc. GST)
$ 62.61
(inc. GST)
units
Per unit
1 - 19
$56.92
20 - 49
$55.50
50 +
$54.04
Related Products
Nickle metal hydride batteries also known as NiMH ...
Description:
Nickle metal hydride batteries also known as NiMH batteries are a type of rechargeable battery used every day in various household and industrial items NiMH batteries have two to three times more capacity than a nickel-cadmium cell (Ni Cd) battery. ...
Nickle metal hydride batteries also known as NiMH ...
Description:
Nickle metal hydride batteries also known as NiMH batteries are a type of rechargeable battery used every day in various household and industrial items NiMH batteries have two to three times more capacity than a nickel-cadmium cell (Ni Cd) battery. ...
Rechargeable Ni Cd batteries in heatshrink sleevingThe list ...
Description:
Rechargeable Ni Cd batteries in heatshrink sleevingThe list indicates the battery type for each telephone model.Types B, L and M feature a connector (types B1 and B2 are identical, only the location and length of the cord differ).
Up to 5A loads LightweightLong cycle life Complies ...
Description:
Up to 5A loads LightweightLong cycle life Complies with UN Transport Regulations Built-in protection against overcharge and discharge Lead length, including 4mm connector is 159mm