Saft 6V, 8000mAh NiCd Emergency Lighting Battery Pack

  • RS Stock No. 419-9586
  • Mfr. Part No. 138777
  • Manufacturer Saft
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): FR
Product Details

Batteries for safety lighting units

Replacement batteries for safety lighting units.
High charge efficiency at high temperatures.

Specifications
Attribute Value
Chemistry NiCd
Nominal Voltage 6V
Number of Cells 5
Capacity 8Ah
Size D
Operating Temperature Range -20 +65°C
15 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 243.87
(exc. GST)
$ 268.26
(inc. GST)
units
Per unit
1 - 19
$243.87
20 - 49
$239.60
50 +
$235.20
Related Products
Extended Service Continuous Charge Industrial Tagged Extended life ...
Description:
Extended Service Continuous Charge Industrial Tagged Extended life in continuous charge applications Discharge Temp range (-20 °C → +60 °C)Standard and Fast charge temp. range (0 → +45 °C)Voltage 1.2V Note Do not connect batteries in parallel All batteries are ...
Enix Energies Professional 72V NiMH Racing Pack Higher ...
Description:
Enix Energies Professional 72V NiMH Racing Pack Higher demands for power make this ultra professional pack an ideal solution for the racing car market. Due to its large capacity, drivers are able to achieve a tremendous amount of power to ...
RS Pro Industrial Batteries RS Pro Industrial Rechargeable ...
Description:
RS Pro Industrial Batteries RS Pro Industrial Rechargeable Batteries are designed with a quality in mind They provide a safe and long life operation. Batteries are available in various types and voltage options. Features & Benefits • Available in various ...
RS Pro Industrial Batteries RS Pro Industrial Rechargeable ...
Description:
RS Pro Industrial Batteries RS Pro Industrial Rechargeable Batteries are designed with a quality in mind They provide a safe and long life operation. Batteries are available in various types and voltage options. Features & Benefits • Available in various ...