RS PRO 1.2V NiCd Rechargeable Battery Pack, 4.5Ah

  • RS Stock No. 125-3444
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

RS Pro Industrial Batteries

RS Pro Industrial Rechargeable Batteries are designed with a quality in mind. They provide a safe and long life operation. Batteries are available in various types and voltage options.

Features & Benefits

• Available in various voltage & type options • Long Life Operation

Specifications
Attribute Value
Chemistry NiCd
Nominal Voltage 1.2V
Number of Cells 1
Capacity 4.5Ah
Size D
12 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each
$ 23.94
(exc. GST)
$ 26.33
(inc. GST)
units
Per unit
1 +
$23.94
Related Products
Enix Energies Professional 72V NiMH Racing Pack Higher ...
Description:
Enix Energies Professional 72V NiMH Racing Pack Higher demands for power make this ultra professional pack an ideal solution for the racing car market. Due to its large capacity, drivers are able to achieve a tremendous amount of power to ...
Very High Capacity Lithium Ion Batteries Up to ...
Description:
Very High Capacity Lithium Ion Batteries Up to 5A loads LightweightLong cycle life Complies with UN Transport Regulations Built-in protection against overcharge and discharge Lead length, including 4mm connector is 159mm Caution Use only the approved charger Up to 5A ...
Ni Cd 55°C Saft Emergency Lighting Batteries 12V ...
Description:
Ni Cd 55°C Saft Emergency Lighting Batteries 12V to 12V Nickel Cadmium batteries4Ah capacity, 400mA cyclic and 200mA float charge rate Discharge range -20°C to +70°CHigh energy retention4 years life duration at 55°CSaft VTD 70 cells used for longer lifetime ...
The Saft 4000m Ah D size Ni-Cd rechargeable ...
Description:
The Saft 4000m Ah D size Ni-Cd rechargeable battery has a nominal voltage of 48V. The 4 cell battery is specially designed to accept a permanent overcharge in a high-temperature environment for emergency lighting. Supplied with: Fitted AMP connectors and ...