- RS Stock No.:
- 728-584
- Mfr. Part No.:
- B230-12-12
- Brand:
- Parker
Discontinued product
- RS Stock No.:
- 728-584
- Mfr. Part No.:
- B230-12-12
- Brand:
- Parker
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Swivel Female 90° Elbow Nipple
Warning
Safety Note - No-Skive hose and reusable fittings are capable of transmitting fluids at high pressures. To ensure product safety, only compatible hose and fittings should be used, and the pressure and temperature ratings should not be exceeded.
Self-assembly Re-useable Fittings
No-skive hose and reusable carbon steel BSP fittings facilitate the on-site assembly of hose lines. No-skive assemblies keep the protective rubber cover on the hose. The fitting automatically accepts the right amount of hose, with no damage or weakening of the wire braiding. Such errors as skiving too short or too long are eliminated. The solid cushioned grip action prevents destructive flexing and also protects the high tensile carbon steel braid against moisture and corrosive atmospheres. Repairs or refurbishment can be undertaken with the use of a bench vice and simple hand tools. All hose and fittings are supplied with an instruction leaflet.
Specifications
Attribute | Value |
---|---|
Connector A | G 3/4 Female |
Connector A - Thread Size | 3/4in |
Material | Carbon Steel |
Connector A - Gender | Female |
Maximum Operating Pressure | 215 bar |