- RS Stock No.:
- 916-3396
- Mfr. Part No.:
- 5410
- Brand:
- Kyoritsu
- RS Stock No.:
- 916-3396
- Mfr. Part No.:
- 5410
- Brand:
- Kyoritsu
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Kyoritsu KEW RCD Tester 5410
The Kyoritsu KEW RCD 5410 tests rated residual non-operating currents at x 1/2 Range, measuring RCD trip time at x 1 and x 5 Ranges. It measures trip out current by varying current automatically. For remote testing, the 5410 enables a user to hold the test leads with both hands by locking the Test button. Measurement will automatically start when the main voltage is detected. The instrument carries out a constant measurement of voltage in the stand-by mode at each Range. It detects the voltage to earth of Earth electrodes or Protective conductors during RCD test, when applying test currents (at measurement using EARTH in order to prevent electrical shocks caused by the damaged earth). Measurement is stopped at AC50V or more. The 5410 is of dust-proof and waterproof construction (designed to IEC 60529 IP54). Its backlight helps with night-time working and in dimly-lit locations.
Features and Benefits
Measurement of RCD trip time
Measurement of trip out current
Remote test
Voltage measurement
Auto-detection of contact voltage
Dust-proof and waterproof
Backlight
Dimensions 186 x 167 x 89 mm
Weight 965 g approximately (including batteries)
Measurement of trip out current
Remote test
Voltage measurement
Auto-detection of contact voltage
Dust-proof and waterproof
Backlight
Dimensions 186 x 167 x 89 mm
Weight 965 g approximately (including batteries)
Standards
IEC 61010-1 Pollution Degree 2 CAT III 300V / CAT II 400V, IEC 61010-031, IEC 61557-1, 6, IEC 60529 (IP54)
Supplied with
Test leads, test lead with alligator clip, long pin (x2), cord case, strap belt, AA battery (x8), instruction manual
Kyoritsu Electrical Installation Test Equipment
Specifications
Attribute | Value |
---|---|
Test Equipment Type | RCD Tester |
RCD Test Current | 500mA |
Safety Category | CAT II 400 V, CAT III 300V |
Display Type | LCD |
Battery Type | AA |
Power Source | Battery |
Weight | 965g |
Length | 186mm |
Safety Category Voltage | 300 V, 400V |
Safety Category Level | CAT II, CAT III |
Height | 89mm |
Model Number p | 5410 |
Maximum Operating Temperature | +40°C |
Width | 167mm |
Minimum Operating Temperature | 0°C |
Related links
- Loop & RCD Testers
- Clipsal Electrical 56 RCD
- Megger LTW325-EU-BS Loop Impedance & RCD Combined Tester RCD Test Type AC
- RCD Sockets
- Megger RCDT310-EN-BS RCD Tester RCD Test Type AC Selective RCD
- Clipsal Electrical 20A RCD Socket 500 V, Grey
- Megger LRCD220-EN-BS Loop Impedance & RCD Combined Tester RCD Test Type AC
- Legrand RCD Socket, 30mA