- RS Stock No.:
- 163-974
- Mfr. Part No.:
- RCDT320 AU
- Brand:
- Megger
1 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
$1,497.62
(exc. GST)
$1,647.38
(inc. GST)
Units | Per unit |
1 + | $1,497.62 |
- RS Stock No.:
- 163-974
- Mfr. Part No.:
- RCDT320 AU
- Brand:
- Megger
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RCDT310 & RCDT320 RCD Testers
Two RCD testers that comply with EN61557 for testing, measuring or monitoring of protective measures.
Tests 30mA, 100mA, 300mA and 500mA rated RCDs
1/2x I, I, 5x I tests standard, DC and selective RCDs
0° or 180° polarity tests on all RCDs
Selective breakers have a time delay in tripping. When selected, trip test times are extended and a 30s delay is allowed between the measurement of the fault voltage and the application of the test current
Selectable touch voltage inhibit and touch voltage display on the analogue bargraph
300Vac (25 to 45Hz) voltage measurement range
Clear 20mm high digit LCD display with analogue arc bargraph
Tough rubber armoured case with self-contained display cover that locks away underneath the instrument during use
Safety input terminal interlock - prevents unsafe connection of test leads
Safety lock-out prevents the test from operating when the circuit voltage is >300V
1/2x I, I, 5x I tests standard, DC and selective RCDs
0° or 180° polarity tests on all RCDs
Selective breakers have a time delay in tripping. When selected, trip test times are extended and a 30s delay is allowed between the measurement of the fault voltage and the application of the test current
Selectable touch voltage inhibit and touch voltage display on the analogue bargraph
300Vac (25 to 45Hz) voltage measurement range
Clear 20mm high digit LCD display with analogue arc bargraph
Tough rubber armoured case with self-contained display cover that locks away underneath the instrument during use
Safety input terminal interlock - prevents unsafe connection of test leads
Safety lock-out prevents the test from operating when the circuit voltage is >300V
RCDT320 model additional features
10mA/1A RCD extended test capability
Backlit display and range selection ideal for low light environments
Ramp Test measures & displays the actual trip current of an RCD. Ideal for diagnosing nuisance tripping of RCDs
Auto testing allows remote testing from the RCD under test. The RCDT320 will automatically perform a 1//2 I, I and 5I test at both 0°and 180°. When the RCD trips the user resets it and the tester proceeds to the next test automatically. All results are displayed at the end of the test
25 to 450Hz Frequency measurement range
Optional 2-wire test leads supplied
Backlit display and range selection ideal for low light environments
Ramp Test measures & displays the actual trip current of an RCD. Ideal for diagnosing nuisance tripping of RCDs
Auto testing allows remote testing from the RCD under test. The RCDT320 will automatically perform a 1//2 I, I and 5I test at both 0°and 180°. When the RCD trips the user resets it and the tester proceeds to the next test automatically. All results are displayed at the end of the test
25 to 450Hz Frequency measurement range
Optional 2-wire test leads supplied
3-phase safe - Meets the requirements of BSEN 61010-1 for safe connection to a 440V Installation Category III supply (300V phase to Earth)
Weatherproof to IP54
Dimensions (WxHxD): 190 x 75 x 140mm; Weight 980g
Weatherproof to IP54
Dimensions (WxHxD): 190 x 75 x 140mm; Weight 980g
Note
RS is an authorised Megger distributor. Purchased though RS this product is eligible for the Megger extended 3 Year warranty
Supplied with
Instructions, Mains plug test leads, 8 AA alkaline batteries, neck strap.
Specifications
Attribute | Value |
---|---|
RCD Test Type | DC |
RCD Test Current | 1000mA |
Safety Category | CAT III 300 V |
Display Type | LCD |
Battery Life | 2000 Tests |
Battery Type | Rechargeable NiCd, Rechargeable NiMH |
Power Source | Battery |
Dimensions | 203 x 148 x 78mm |
Weight | 980g |
Length | 203mm |
Width | 148mm |
Maximum Operating Temperature | +40°C |
Plug Type | Type I - Australian plug |
Safety Category Voltage | 300V |
Model Number p | RCDT 320 |
Minimum Operating Temperature | -5°C |
Height | 78mm |
Related links
- Megger LTW325-EU-BS Loop Impedance & RCD Combined Tester RCD Test Type AC
- RCD Sockets
- Megger RCDT310-EN-BS RCD Tester RCD Test Type AC Selective RCD
- Clipsal Electrical 20A RCD Socket 500 V, Grey
- Kyoritsu 5410 RCD Tester, RCD Test Current 500mA CAT II 400V
- Megger LRCD220-EN-BS Loop Impedance & RCD Combined Tester RCD Test Type AC
- Clipsal Electrical 10A 2 Gang RCD Socket DIN Rail Mount 500 V
- Megger Loop & RCD Testers