1P+N 40 A RCBO, DIN Rail, Trip Sensitivity 30mA Acti 9 iDPN

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): ES
Product Details

Schneider Electric | iDPN Acti 9 Series | RCDs

The Acti 9 series of DIN rail RCD by Schneider Electric provides you with complete protection against electrical shock. The iDPN Vigi residual current device separates and isolates outlet circuits which has the added benefit of avoiding downtime and ensuring you continuity of service to your critical outlet circuits.

Features and Benefits:

• Double VisiTrip for instant earth fault indication in the electrical circuit. Reliable circuit breakers with overcurrent protection.

• The integrated product saves time on installation and wiring time, reduces power connections. Double DIN rail lockers means there's no need to remove comb busbars during service.

• Compatible with 3 phases + N comb busbars.

•100% coordination between MCB and RCD functions.

Protection & safety features:

• Additional protection with Earth-Leakage defense, providing you with complete safety in any installation.

• Class-2 insulation for the continuous safety of operators and/or non-qualified personnel.

• IEC compliant with IEC/EN 61009 certification.

Applications:

Any building with sensitive equipment that needs to continuously operate must be protected sufficiently. You will find Schneider RCDs in many buildings with critical infrastructure, below are some specific applications:

• Industrial and commercial buildings.

- For the protection of motor circuits

- For the protection of DC circuits

• Control of power and control circuits by contactors and impulse relays.

• Programming, regulation, signaling.

Specifications
Attribute Value
Range Acti 9
Series iDPN
Current Rating 40 A
Trip Sensitivity 30mA
Number of Poles 1P+N
Mounting Style DIN Rail
Rated AC Voltage 230 V
Tripping Characteristics Type B
Earth Leakage Protection Type A
5 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 394.26
(exc. GST)
$ 433.69
(inc. GST)
units
Per unit
1 +
$394.26
Related Products
'G' Type DIN Rail TS 32 Standards DIN ...
Description:
'G' Type DIN Rail TS 32 Standards DIN 46277CENELEC EN 50035. Introducing the RS PRO G Type DIN rail, designed to be used for mounting a variety of electrical and industrial equipment, especially for support of heavier or higher-powered components. ...
Europacomponents MCBs This range of MCB's are suitable ...
Description:
Europacomponents MCBs This range of MCB's are suitable for fitting into consumer units, they have been fully tested and conform to the relevant standards to ensure safety, protection and reliability From 6A to 63ATerminal capacity: 1mm2 to 25mm2Operating temperature -5° ...
Solid State Module, Series EMG-OV EMG-OV power opto ...
Description:
Solid State Module, Series EMG-OV EMG-OV power opto couplers are used as the modular interface in all industrial fields for signal amplification to 230V / 3A and for electrical isolationInput and output end suppressors, integrated operating display and a 3.5 ...
PSR Mini PS21 Optocoupler The PSR Mini PS21 ...
Description:
PSR Mini PS21 Optocoupler The PSR Mini PS21 Optocoupler is a coupling relay that can be used for power adaptation and electrical isolation in high and low-demand applications up to SIL 2 When using this module, circuits are interrupted in ...