ABB Type C RCBO - 1+N, 16A Current Rating, DS201 Series
This image is representative of the product range
9 In stock for delivery within 7 working day(s) (Global Stock)
Added
- RS Stock No.:
- 767-4601
- Mfr. Part No.:
- DS201 M C16 A10
- Manufacturer:
- ABB
units | Per unit |
1 + | $211.92 |
System Pro M Compact, 1P, Type C
Attribute | Value |
Range | System M Pro |
Series | DS201 |
Current Rating | 16A |
Trip Sensitivity | 10mA |
Number of Poles | 1+N |
Mounting Style | DIN Rail |
Tripping Characteristics | Type C |
Earth Leakage Protection Type | A |