2P 16 A RCBO, DIN Rail, Trip Sensitivity 10mA System M Pro DS202C

  • RS Stock No. 767-4273
  • Mfr. Part No. 2CSR272140R0164
  • Manufacturer ABB
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

System Pro M Compact, 2P, Type C

A range of Residual Current Circuit-breakers with overcurrent protection and integrated in the System Pro M Compact® Range to offer complete protection in a single device.

2 Pole
C characteristic
Rated voltage of 230 Vac
DIN Mount

ABB RCBO's & RCCB's

RCBO's : DIN rail mounting with an operating temperature range of -25 to +55 °C. Optimum frequency range of 50 to 60Hz

Specifications
Attribute Value
Range System M Pro
Series DS202C
Current Rating 16 A
Trip Sensitivity 10mA
Number of Poles DP
Mounting Style DIN Rail
Earth Leakage Protection Type A
Tripping Characteristics Type C
1 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 364.20
(exc. GST)
$ 400.62
(inc. GST)
units
Per unit
1 +
$364.20
Related Products
These new electronic circuit breakers from Block provide ...
Description:
These new electronic circuit breakers from Block provide innovative advantages for optimised currentPower Compact range features a module with a width of just 42mm,which has eight electronically protected 24V output channels, each with a maximum rated current of 10A.Power Mini ...
Diode circuits perform various tasks in electrical and ...
Description:
Diode circuits perform various tasks in electrical and electronic control systems like electrical decoupling of messages in fault signalling systems or as spark-suppression diodes for limiting surge voltages of inductive loads, such as solenoid valves or DC relays In order ...
The Phoenix Contact space saving, PLT-SEC range of ...
Description:
The Phoenix Contact space saving, PLT-SEC range of surge protection devices work in the background to protect your devices against transient and high energy voltage peaksThe type 3 plug-in protection devices are designed for 1-phase and 3-phase power supply networks ...
Professional range of Eaton Memshield incomer switch disconnectors ...
Description:
Professional range of Eaton Memshield incomer switch disconnectors for Type A and B distribution boards The switch disconnectors are designed for general commercial building applications.