ABB Type C RCBO - 1+N, 10A Current Rating, DS201 Series
This image is representative of the product range
System Pro M Compact, 1P, Type C
Attribute | Value |
Range | System M Pro |
Series | DS201 |
Current Rating | 10A |
Trip Sensitivity | 30mA |
Number of Poles | 1+N |
Mounting Style | DIN Rail |
Tripping Characteristics | Type C |
Earth Leakage Protection Type | A |