- RS Stock No.:
- 767-3882
- Mfr. Part No.:
- 2CSR255040R1105
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 767-3882
- Mfr. Part No.:
- 2CSR255040R1105
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
System Pro M Compact, 1P, Type B
A range of Residual Current Circuit-breakers with overcurrent protection and integrated in the System Pro M Compact® Range to offer complete protection in a single device.
1 Pole + N
B characteristic
Rated voltage of 230 Vac
DIN Mount
B characteristic
Rated voltage of 230 Vac
DIN Mount
ABB RCBO's & RCCB's
RCBO's : DIN rail mounting with an operating temperature range of -25 to +55 °C. Optimum frequency range of 50 to 60Hz
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Number of Poles | 1+N |
Trip Sensitivity | 30mA |
Tripping Characteristics | Type B |
Range | System Pro M Compact |
Series | DS201 |
Mounting Style | DIN Rail |
Earth Leakage Protection Type | AC |