2P 10 A RCBO, DIN Rail, Trip Sensitivity 30mA System M Pro DS202C

  • RS Stock No. 767-3807
  • Mfr. Part No. 2CSR252140R1104
  • Manufacturer ABB
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

System Pro M Compact, 2P, Type C

A range of Residual Current Circuit-breakers with overcurrent protection and integrated in the System Pro M Compact® Range to offer complete protection in a single device.

2 Pole
C characteristic
Rated voltage of 230 Vac
DIN Mount

ABB RCBO's & RCCB's

RCBO's : DIN rail mounting with an operating temperature range of -25 to +55 °C. Optimum frequency range of 50 to 60Hz

Specifications
Attribute Value
Range System M Pro
Series DS202C
Current Rating 10 A
Trip Sensitivity 30mA
Number of Poles DP
Mounting Style DIN Rail
Earth Leakage Protection Type A
Tripping Characteristics Type C
7 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 343.82
(exc. GST)
$ 378.20
(inc. GST)
units
Per unit
1 +
$343.82
Related Products
Type C Triple Pole 10kA System pro M ...
Description:
Type C Triple Pole 10kA System pro M Compact The ABB S200 Series of MCB offer a compact solution for protection requirements These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused ...
Acti9 iC60H RCBOs iC60H RCBO carries out complete ...
Description:
Acti9 iC60H RCBOs iC60H RCBO carries out complete protection of final circuits: Protection against short-circuits and cable overloads Protection of persons against electric shock by direct contact (10, 30 mA sensitivities)Protection of persons against electric shock by indirect contact (100 ...
Acti9 iC60H RCBOs iC60H RCBO carries out complete ...
Description:
Acti9 iC60H RCBOs iC60H RCBO carries out complete protection of final circuits: Protection against short-circuits and cable overloads Protection of persons against electric shock by direct contact (10, 30 mA sensitivities)Protection of persons against electric shock by indirect contact (100 ...
Pepperl+Fuchs SC-System Signal Conditioners Pepperl + Fuchs SC-System ...
Description:
Pepperl+Fuchs SC-System Signal Conditioners Pepperl + Fuchs SC-System signal conditioners are especially designed for general purpose applications and ensure reliable process communication High-quality isolation, an extended temperature range, and an extremely compact housing design characterise the signal ...