- RS Stock No.:
- 665-9560
- Mfr. Part No.:
- E111L
- Brand:
- Switchcraft
Discontinued product
- RS Stock No.:
- 665-9560
- Mfr. Part No.:
- E111L
- Brand:
- Switchcraft
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Series E Locking Panel Mount Jacks
These jacks provide stable, secure connections in panels where shock/vibration or disconnect may occur
Die cast Zinc shell with satin nickel plating
Tin-plated copper alloy contact springs
Die cast Zinc shell with satin nickel plating
Tin-plated copper alloy contact springs
Specifications
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | Panel Mount |
Body Orientation | Straight |
Termination Method | Solder |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +65°C |