- RS Stock No.:
- 868-834
- Mfr. Part No.:
- PN/973
- Brand:
- Keystone
Discontinued product
- RS Stock No.:
- 868-834
- Mfr. Part No.:
- PN/973
- Brand:
- Keystone
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Specifications
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | Snap-In |
Body Orientation | Right Angle |
Contact Plating | Silver |
Contact Material | Phosphor Bronze |
Housing Material | PBT |