- RS Stock No.:
- 763-4928
- Mfr. Part No.:
- EZAST62AAAJ
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 763-4928
- Mfr. Part No.:
- EZAST62AAAJ
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
EZA series SMT 1608 RC filters
Panasonic EZAST type network and array capacitors are compact and take up less room than discrete chip capacitors and discrete resistors.
Signal noise reduction R/C network circuits
Take up less space than a descrete resistor and capacitor
Recomended for use in digital equipment such as PC's etc digital audio and video equipment and musical instruments
Can be used with reflow soldering
Take up less space than a descrete resistor and capacitor
Recomended for use in digital equipment such as PC's etc digital audio and video equipment and musical instruments
Can be used with reflow soldering
Applications
Suitable applications for these network capacitors include digital equipment such as HDD, word processors, PCs, printers, audiovisual equipment, electronic musical instruments. Other recommended applications include communication equipment, mobile phones, GSM and DECT.
RC Filter Network
Specifications
Attribute | Value |
---|---|
Series | EZA |
Capacitance | 47pF |
Voltage | 25V dc |
Resistance | 1kΩ |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Number of Elements | 4 |
Capacitance Tolerance | -20 → +30% |
Resistance Tolerance | ±5% |
Dimensions | 4 x 2.1 x 0.65mm |
Height | 0.65mm |
Depth | 2.1mm |
Length | 4mm |