- RS Stock No.:
- 187-9636
- Mfr. Part No.:
- 2203720
- Brand:
- Phoenix Contact
On back order for despatch 20/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$8.78
(exc. GST)
$9.66
(inc. GST)
Units | Per unit |
1 + | $8.78 |
- RS Stock No.:
- 187-9636
- Mfr. Part No.:
- 2203720
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Adapter for stacking several UCS housings of one size, material: TPE-U, colour: light grey, similar to RAL 7035, held in the screw holes of the housing
Specifications
Attribute | Value |
---|---|
Type | Adapter |
For Use With | Stacking Several UCS Housings |
Dimensions | 18 x 18 x 21.5mm |
Colour | Light Grey |
Series | UCS |
Related links
- Phoenix Contact UCS 237-195-H-GD 9005 Polycarbonate PCB Enclosure,...
- Murata 100dB SMD Buzzer External Piezo Buzzer 18V Max
- Phoenix Contact UCS Series PA Adapter for Use with Mounting the...
- Phoenix Contact UCS Series Adapter for Use with Protecting the...
- Phoenix Contact UCS Series PA Adapter for Use with Mounting the...
- Phoenix Contact Adapter Plate for use with UCS Housings
- Phoenix Contact UCS Series Adapter for Use with Mounting the UCS...
- Phoenix Contact UCS Series Adapter, 17.3 x 17.3 x 11.7mm