- RS Stock No.:
- 186-1850
- Mfr. Part No.:
- RPI-2
- Brand:
- Takachi Electric Industrial
Discontinued product
- RS Stock No.:
- 186-1850
- Mfr. Part No.:
- RPI-2
- Brand:
- Takachi Electric Industrial
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Exclusively for use with Raspberry Pi
Compatible with Raspberry Pi 2B, 3B and 3B+ boards
All aluminium, polished and elegant metallic silver finish
3 types are available: normal, double-layered, and flanged
The internal part is made to be conductive
Raspberry Pi Board is not included
Compatible with Raspberry Pi 2B, 3B and 3B+ boards
All aluminium, polished and elegant metallic silver finish
3 types are available: normal, double-layered, and flanged
The internal part is made to be conductive
Raspberry Pi Board is not included
Specifications
Attribute | Value |
---|---|
For Use With | Raspberry Pi |
Series | RPI |
External Dimensions | 65 x 95 x 65mm |
Body Material | Aluminium |