Takachi Electric Industrial SPCP Series Transparent Polycarbonate Enclosure, IP65, Off-White Lid, 125 x 175 x 150mm
- RS Stock No.:
- 186-1824
- Mfr. Part No.:
- SPCP131815T
- Brand:
- Takachi Electric Industrial
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$49.14
(exc. GST)
$54.05
(inc. GST)
Units | Per unit |
1 + | $49.14 |
- RS Stock No.:
- 186-1824
- Mfr. Part No.:
- SPCP131815T
- Brand:
- Takachi Electric Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- EE
Product Details
Waterproof plastic enclosure
Body and cover are made of glass fiber filled polycarbonate in light grey, and have a excellent heat-resistance
Available in 28 sizes, and selectable from 2 type of appearance covers of light greys or transparence
Applicable in many field such as FA, network communication, and so on
Body and cover are made of glass fiber filled polycarbonate in light grey, and have a excellent heat-resistance
Available in 28 sizes, and selectable from 2 type of appearance covers of light greys or transparence
Applicable in many field such as FA, network communication, and so on
Specifications
Attribute | Value |
---|---|
Body Material | Polycarbonate |
External Length | 175 mm |
External Height | 150 mm |
External Width | 125 mm |
External Dimensions | 125 x 175 x 150mm |
IP Rating | IP65 |
Colour | Transparent |
Lid Colour | Off-White |
Series | SPCP |
Related links
- Takachi Electric Industrial SPCP Series Transparent Polycarbonate...
- Takachi Electric Industrial SPCP Series Transparent Polycarbonate...
- Takachi Electric Industrial SPCP Series Transparent Polycarbonate...
- Takachi Electric Industrial SPCP Series Transparent Polycarbonate...
- Takachi Electric Industrial SPCP Series Transparent Polycarbonate...
- Takachi Electric Industrial TW Series Black ABS Enclosure Black...
- Takachi Electric Industrial SPCP Series Grey IP65 125 x 175 x 60mm
- Takachi Electric Industrial SPCP Series Grey IP65 125 x 175 x 100mm