- RS Stock No.:
- 186-1814
- Mfr. Part No.:
- SPCP131805T
- Brand:
- Takachi Electric Industrial
Discontinued product
- RS Stock No.:
- 186-1814
- Mfr. Part No.:
- SPCP131805T
- Brand:
- Takachi Electric Industrial
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
SPCP Waterproof and Dustproof Polycarbonate Box
From Takachi, this polycarbonate box offers an excellent level of protection against impact and environmental ingress. It has recessed screw holes for secure sealing and mounting.
Features and Benefits
Temperature Range (deg C)
-20-+75
Tightening Torque (N m [kgf cm])
1-1.5[10-15]
Protection Level
IP65
Weight (g)
282
Dimensions a (mm)
25
Dimension W (mm)
125
Dimensions c(mm)
24
Dimension H (mm)
50
Dimensions D (mm)
175
Dimensions b (mm)
35.5
-20-+75
Tightening Torque (N m [kgf cm])
1-1.5[10-15]
Protection Level
IP65
Weight (g)
282
Dimensions a (mm)
25
Dimension W (mm)
125
Dimensions c(mm)
24
Dimension H (mm)
50
Dimensions D (mm)
175
Dimensions b (mm)
35.5
Specifications
Attribute | Value |
---|---|
Body Material | Polycarbonate |
External Dimensions | 175 x 125 x 50mm |
Series | SPCP |