- RS Stock No.:
- 146-2639
- Mfr. Part No.:
- PIM149
- Brand:
- Pimoroni
Discontinued product
- RS Stock No.:
- 146-2639
- Mfr. Part No.:
- PIM149
- Brand:
- Pimoroni
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Crafted out of five unique layers including a transparent top and base that leave your beautiful Pi visible inside. Each layer is laser-cut from colourful high-quality cast acrylic and once stacked they securely contain a Raspberry Pi 3, 2 or B+ while leaving the primary ports, including the camera port, display port, and GPIO accessible.Weighing only 61 grams the case is lightweight and ideal for mounting to any surface.
Compatible with Raspberry Pi 3, 2 and B+
Super-slimline profile
Fully HAT compatible
Protects your beloved Pi!
Clear top and base leave Raspberry Pi visible
GPIO cut-out with laser-etched pin labels
Leaves all ports accessible
Made from lightweight high-quality cast acrylic
Super-slimline profile
Fully HAT compatible
Protects your beloved Pi!
Clear top and base leave Raspberry Pi visible
GPIO cut-out with laser-etched pin labels
Leaves all ports accessible
Made from lightweight high-quality cast acrylic
Specifications
Attribute | Value |
---|---|
For Use With | Raspberry Pi 2, Raspberry Pi 3, Raspberry Pi B+ |
Series | Pibow 3 Coupe |
Colour | Black |
External Dimensions | 99 x 66 x 15mm |
Body Material | Acrylic |