- RS Stock No.:
- 146-2638
- Mfr. Part No.:
- PIM147
- Brand:
- Pimoroni
Discontinued product
- RS Stock No.:
- 146-2638
- Mfr. Part No.:
- PIM147
- Brand:
- Pimoroni
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
We've redesigned Pibow to be compatible with both the Raspberry Pi 3, 2 and B+. Due to changes in the layout of the Raspberry Pi 3 older Pibows (one's with a 2/B+ label) will not work ideally with Raspberry Pi 3!
Compatible with Raspberry Pi 3, 2, and B+
Fully HAT compatible
Protects your beloved Pi!
Now includes a free extension layer
Etched port markings and cable escapes
Clear top and base leave Raspberry Pi visible
Leaves all ports accessible
Made from lightweight high-quality cast acrylic
Great for hacking and tinkering!
Made in Sheffield, UK
Fully HAT compatible
Protects your beloved Pi!
Now includes a free extension layer
Etched port markings and cable escapes
Clear top and base leave Raspberry Pi visible
Leaves all ports accessible
Made from lightweight high-quality cast acrylic
Great for hacking and tinkering!
Made in Sheffield, UK
Specifications
Attribute | Value |
---|---|
For Use With | Raspberry Pi 2, Raspberry Pi 3, Raspberry Pi B+ |
Series | Pibow 3 |
Colour | Multi-Colour |
External Dimensions | 99 x 66 x 30mm |
Body Material | Acrylic |