DesignSpark QuattroSeries For Use WithRaspberry Pi 2, Raspberry Pi 3, Raspberry Pi B+, Red Raspberry Pi Case

  • RS Stock No. 136-0234
  • Mfr. Part No. ASM-1900039-31
  • Manufacturer DesignSpark
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

DesignSpark Quattro Case for Raspberry Pi 2 Model B, Raspberry Pi 3 Model B and Raspberry Pi Model B+

From DesignSpark the Quattro Raspberry Pi case designed to enclose your Raspberry Pi 2 Model B, Raspberry Pi 3 Model B or Raspberry Pi Model B+ development board and an internal 2.5 inch hard drive. The Quattro case has a spacious design with room inside for installing other components including a front facing Raspberry Pi camera and HAT (Hardware Attached on Top) PCBs. The Quattro RPi enclosure is made from robust ABS and has a modular design which consists of a base, centre band and cover which simply snap together

Quattro Raspberry Pi Case Components

Base

The base of the Quattro Raspberry Pi case is designed with a mounting template to make layout of the internal components including the 2.5” Hard Drive easier. Recessed pockets in the enclosure base are provided for components such as on-board heatsinks and connectors. The base has ventilation holes for dissipating the heat of the RPi board and features non-slip rubber feet underneath for stability

Centre Band

The middle part or centre band of the Quattro Raspberry Pi case is designed to cover and protect the RPi board and all the sensitive components and simply clips over the PCB. The centre band provides enough internal space for the addition of HAT PCBs as well as a hidden front facing Raspberry Pi camera. The front of the case features a removable cover plate which allows access to the SD card. The cover plate also serves as the Raspberry Pi camera face plate and contains an aperture in the centre of the Raspberry Pi logo allowing the camera be used as a security camera. The front of the Raspberry Pi case features two sets of LED apertures or light tunnels for both the Raspberry Pi 3 and the Raspberry Pi Model B+ and Raspberry Pi 2. Openings and recesses for all the USB ports and connectors are incorporated into the sides of the case along with a Kensington security slot.

Cover

The cover of the Raspberry Pi enclosure, when fitted provides protection to the internal components. Four offset spacers are provided which, when added to the top cover, provide extra height when using tall HAT boards or for passing a ribbon cable out from the GPIO pins. The raised cover height also provides increased 360° ventilation. For additional security the top cover can be screwed down into position using normal or security screws

Mounting Options

The Quattro Raspberry Pi case features non slip rubber feet on the base for resting on a flat surface and screw mounting keyholes for wall mounting. A VESA (Video Electronics Standards Association) standard bracket is also provided for mounting the Raspberry Pi case on the back of a monitor.

Key Features and Benefits

• Suitable for use with Raspberry Pi 2, Raspberry Pi 3 or Raspberry Pi B+
• Easy to assemble snap together modular design
• Stylish and robust design
• Space for internal 2.5” HDD
• Internal space for HAT PCBs, and hidden Pi camera
• Recessed pockets and openings for connectors and ports
• Removable face plate for SD card access
• Aperture for Raspberry Pi camera lens
• LED apertures for Pi 3, Pi B+ and Pi 2
• Ventilated holes for heat dissipation
• Non slip rubber feet for stability
• Spacers for added top cover height and ribbon cable access
• Screw mounting keyholes for wall mounting
• VESA bracket for mounting on back of a monitor

Note

The Raspberry Pi development board and camera are not included

Specifications
Attribute Value
For Use With Raspberry Pi 2, Raspberry Pi 3, Raspberry Pi B+
Colour Red
Series Quattro
External Dimensions 120 x 120 x 55mm
Body Material ABS
6 : Next working day (AU stock)
2462 : 5 working days (Global stock)
Price (ex. GST) Each
$ 15.11
(exc. GST)
$ 16.62
(inc. GST)
units
Per unit
1 +
$15.11
Related Products
This case is designed to house and protect ...
Description:
This case is designed to house and protect the Arduino UNO and Ethernet Shield UNO Board and Ethernet Shield are held via clip-in grooves - No Screws Required All cut-outs are pre-cut into the case Supplied with Rubber feet Gloss ...
These enclosures are machined to accept the popular ...
Description:
These enclosures are machined to accept the popular beagle board and beaglebone black development boards They are moulded in a choice of black, grey or translucent blue general purpose ABS plastic with a satin textured finish. The enclosure is machined ...
These plastic cases house and protect your Arduino ...
Description:
These plastic cases house and protect your Arduino Uno board and are available in black, blue and grey Easy access to all connection points, controls and LEDs Secured with self-tapping screws (black & blue cases have black screws and grey ...
ABS enclosures designed to house the Kinetis Freedom ...
Description:
ABS enclosures designed to house the Kinetis Freedom KL05Z and KL25Z development boards Moulded in general purpose ABS plastic Machined to allow access to I/O connectors and frequently used controls and/or LEDSAvailable in black, grey or translucent blue with a ...