MODMYPI LTD For Use WithRaspberry Pi 3, Raspberry Pi Camera, Black Raspberry Pi Case

  • RS Stock No. 127-0210
  • Mfr. Part No. MMP-0459
  • Manufacturer MODMYPI LTD
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Camera Box Bundle for Raspberry Pi, ModMyPi

Pi Camera Box Bundle includes Pi Camera Box Case, Magnetic Fish-Eye Lens and Camera Box Wall Mount. The bundle is suitable for housing the Raspberry Pi computer with Pi Camera module. The design prevents damaging the fragile ribbon on the Camera during operation. Extra magnetic camera lens can be added to improve the optical quality of Pi Camera module. Finally the Pi Camera Box Case can be mounted using the wall mounting bracket. The bracket allows tilting and swivelling of the device and can be fixed in position by tightening the thumb screws. Applications include surveillance, security and general monitoring.

The following Pi products can be also purchased:
Raspberry Pi 3 RS 8968660.
Raspberry Pi Camera Module RS 9132664

Pi Camera Box Case Features

Black matte acrylic
Assembly time: about 10 min
Access to all Pi connectors
Vents on the bottom, top, left and right walls
Slot for a GPIO ribbon cable
Dimensions: 101 x 70 x 33.3 mm
3 mm thick black acrylic case (7 pieces, including left walls for both models A and B)
4x rubber feet

Camera Box Wall Mount Features

Bracket weight: up to 3.5 kg
Wall and ceiling mounting screws
Vertical adjustment angle: -24° to +15°
Horizontal adjustment angle: approximately 75° left and right
Thumb screws for easy angle adjustments

Magnetic Fish-Eye Lens Features

Magnetic fish-eye lens
180° angle
Self-adhesive metal ring mount
Plastic lens cap
Key-chain attachment

Specifications
Attribute Value
For Use With Raspberry Pi 3, Raspberry Pi Camera
Colour Black
External Dimensions 101 x 70 x 33mm
Body Material Acrylic
On back order for despatch 30/12/2019, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 56.98
(exc. GST)
$ 62.68
(inc. GST)
units
Per unit
1 +
$56.98
Related Products
The DIN Rail Modulbox from Hitaltech is a ...
Description:
The DIN Rail Modulbox from Hitaltech is a grey enclosure that houses your Arduino Uno board and is perfect for heating & lighting and energy metering applicationsThe Modulbox comes with a base, transparent top panel, DIN Rail hook and screws. ...
Accessory pack converts Hexiwear IoT Development Kit by ...
Description:
Accessory pack converts Hexiwear IoT Development Kit by Mikro Elektronika into a wearable The wearable options are a sporty wristband or a soft cover keychain and includes a front mask. Also comes in a choice of colours.
These enclosures are machined to accept the popular ...
Description:
These enclosures are machined to accept the popular beagle board and beaglebone black development boards They are moulded in a choice of black, grey or translucent blue general purpose ABS plastic with a satin textured finish. The enclosure is machined ...
ABS enclosures designed to house the Kinetis Freedom ...
Description:
ABS enclosures designed to house the Kinetis Freedom KL05Z and KL25Z development boards Moulded in general purpose ABS plastic Machined to allow access to I/O connectors and frequently used controls and/or LEDSAvailable in black, grey or translucent blue with a ...