- RS Stock No.:
- 503-883
- Mfr. Part No.:
- E305053
- Brand:
- Mersen
Discontinued product
- RS Stock No.:
- 503-883
- Mfr. Part No.:
- E305053
- Brand:
- Mersen
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
US10 Series UL Midget Fuse Holders
Ultrasafe Modular fuse holders from Mersen are finger save under IEC standards to IP20 grade protection. Suitable for use with 10x38mm fuses they are suitable for all circuits up to 690V including protection for motors, transformers and low voltage distribution.
Finger Safe
DIN Rail Mount
Compact Footprint
Quick, Easy Fuse Change
DIN Rail Mount
Compact Footprint
Quick, Easy Fuse Change
Approvals
UL recognised
American Standard Fuse Holders
Specifications
Attribute | Value |
---|---|
Fuse Size | 10 x 38mm |
Current Rating | 30A |
Voltage Rating | 690V ac |
Number of Poles | 3 |