- RS Stock No.:
- 482-691
- Mfr. Part No.:
- DF103V
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 482-691
- Mfr. Part No.:
- DF103V
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
DF Fuse Holder with Indicator Light
Range of DIN rail supports for fuses and tubes.
These fuse holders with an indicator light are available in neutral, single pole, double pole, three pole and three pole + neutral versions.
Assembly kits (including a pin and staples for assembling 2 fuse holders together) for assembling several fuses as well as auxiliary pre-cutoff and blown fuse indicator contacts are available separately.
These fuse holders with an indicator light are available in neutral, single pole, double pole, three pole and three pole + neutral versions.
Assembly kits (including a pin and staples for assembling 2 fuse holders together) for assembling several fuses as well as auxiliary pre-cutoff and blown fuse indicator contacts are available separately.
Standards
IEC 60947-3, UL 512, CSA 22-2 n° 39
Specifications
Attribute | Value |
---|---|
Fuse Size | 10 x 38mm |
Current Rating | 32A |
Voltage Rating | 690V |
Number of Poles | 3 |
Includes Indicator | Yes |