Molex Traceability Pad RFID Reader, 1.8 x 2.8 x 0.3 mm

  • RS Stock No. 178-9808
  • Mfr. Part No. 91658-0020
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

track-it, Traceability Pad, Nickel Silver, -40 to +260°C, Paper tape and reel

Specifications
Attribute Value
Device Type Traceability Pad
Length 1.8mm
Width 2.8mm
Depth 0.3mm
Minimum Operating Temperature -40°C
Maximum Operating Temperature +85°C
Dimensions 1.8 x 2.8 x 0.3 mm
On back order for despatch 09/01/2020, delivery within 5 working days from despatch date.
Price (ex. GST) 1 Reel of 80000
$ 40,397.20
(exc. GST)
$ 44,436.92
(inc. GST)
Reel(s)
Per Reel
Per unit*
1 - 1
$40,397.20
$0.505
2 - 9
$37,973.38
$0.475
10 +
$35,823.94
$0.448
*price indicative
Related Products
RFID - Radio-frequency Identification - can replace traditional ...
Description:
RFID - Radio-frequency Identification - can replace traditional bar-coding and electro-magnet tags as a method of product tracking The Osi Sense XG system operates at 13.65Mhz, and uses tag readers that are compatible with almost all tags conforming to ISO ...
RFID - Radio-frequency Identification - can replace traditional ...
Description:
RFID - Radio-frequency Identification - can replace traditional bar-coding and electro-magnet tags as a method of product tracking The Osi Sense XG system operates at 13.65Mhz, and uses tag readers that are compatible with almost all tags conforming to ISO ...
RFID - Radio-frequency Identification - can replace traditional ...
Description:
RFID - Radio-frequency Identification - can replace traditional bar-coding and electro-magnet tags as a method of product tracking The Osi Sense XG system operates at 13.65Mhz, and uses tag readers that are compatible with almost all tags conforming to ISO ...
The Hellermann Tyton RFID is a radio frequency ...
Description:
The Hellermann Tyton RFID is a radio frequency identification made of polyamide material with fix element cable The HEXTAG made from PA66 is equipped with a transponder of HF frequency. The central hole allows a simple mounting in applications where ...