- RS Stock No.:
- 920-9584
- Mfr. Part No.:
- 3990150556
- Brand:
- Telit
Discontinued product
- RS Stock No.:
- 920-9584
- Mfr. Part No.:
- 3990150556
- Brand:
- Telit
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
SL869-V2S & SL871-S Positioning System Evaluation Kits
Two Telit GNSS receiver module evaluation kits compliant with the GPS and QZSS constellations. The SL869-V2S & SL871-S modules use the Satellite Based Augmentation System (SBAS) to increase positional accuracy and also support ephemeris file injection (A-GPS); the on-board software engines are able to locally predict ephemeris data up to three days ahead from the last received GNSS satellite data. The modules utilize a non-integrated GPS antenna (included in the kit) and do not have integrated flash memory. Position data is delivered using NMEA protocol through a standard UART.
GPS only GNSS receiver module evaluation kits
Compliant with GPS and QZSS constellations
Low power consumption
UART interface
Compliant with GPS and QZSS constellations
Low power consumption
UART interface
GPS (Global Positioning System) - Telit
Specifications
Attribute | Value |
---|---|
RF Technology | GLONASS (GNSS), GPS |
Kit Classification | Evaluation Kit |
Kit Name | SL871-S |