- RS Stock No.:
- 917-0732
- Mfr. Part No.:
- BM-23-EVB
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 917-0732
- Mfr. Part No.:
- BM-23-EVB
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
BM23 Bluetooth 4.1 Stereo Audio Development Board
The Microchip BM23 Bluetooth 4.1 Audio Development Board is a tool with which design engineers can investigate the BM23 Bluetooth Module for Stereo applications requiring a Digital Audio output. v4.1 Module includes Bluetooth Classic protocol (BDR/EDR) and supports A2DP, AVRCP, and HFP/HSP profiles.
Features
Features Microchips BM23 Bluetooth v4.1 Module with 15 x 29 x 2.5 mm form factor
Compatible with Bluetooth v3.0, v2.0 and v1.2
Digital Stereo audio output
Easy access to IO pins
9 push buttons to control audio playback
Status LEDs
Supports A2DP, AVRCP and HFP/HSP Bluetooth profiles
Bluetooth SIG certified
Compatible with Bluetooth v3.0, v2.0 and v1.2
Digital Stereo audio output
Easy access to IO pins
9 push buttons to control audio playback
Status LEDs
Supports A2DP, AVRCP and HFP/HSP Bluetooth profiles
Bluetooth SIG certified
Kit Contents
1 x BM23 Bluetooth Module Evaluation Board
Bluetooth - Microchip
Specifications
Attribute | Value |
---|---|
RF Technology | Bluetooth Audio |
Kit Classification | Development Board |
Featured Device | BM23 |