- RS Stock No.:
- 912-5186
- Mfr. Part No.:
- MIKROE-1912
- Brand:
- MikroElektronika
Discontinued product
- RS Stock No.:
- 912-5186
- Mfr. Part No.:
- MIKROE-1912
- Brand:
- MikroElektronika
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RS
Product Details
Nano GPS click mikroBUS™
The Nano GPS click is a tiny add-on board that adds GPS functionality to your designs. Perfect for compact, wearable applications, the board features the Nano Hornet GPS/GNSS module with integrated patch antenna.
Features & Benefits of the Nano GPS click
Dimensions: 10 x 10 x 3.8 mm
Frequency stability
Great noise immunity
Enhanced Signal to Noise levels (SNR)
Under one second time to first fix (TTFF)
1 m accuracy
-163dBm tracking sensitivity
3.3 V / 5 V power supply
Features & Benefits of the Nano GPS click
Dimensions: 10 x 10 x 3.8 mm
Frequency stability
Great noise immunity
Enhanced Signal to Noise levels (SNR)
Under one second time to first fix (TTFF)
1 m accuracy
-163dBm tracking sensitivity
3.3 V / 5 V power supply
Note
Click board comes with the header strips soldered.
Click mikroBUS™ Wireless Communication Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
Specifications
Attribute | Value |
---|---|
RF Technology | GPS |
Kit Classification | mikroBus Click Board |
Featured Device | Nano Hornet |
Kit Name | Nano GPS click |
Related links
- MikroElektronika GPS Click LEA-6S GPS mikroBus Click Board MIKROE-1032
- MikroElektronika GPS3 click L80 GPS GPS mikroBus Click Board MIKROE-1714
- RF Solutions ANT-GPS-P20-SMA Square GPS Antenna with SMA Connector, GPS
- CTi GPS-TRK/WP Square GPS Antenna, GPS
- MikroElektronika GNSS4 Click SAM-M8Q GLONASS (GNSS), GPS mikroBus...
- MikroElektronika GSM/GNSS 2 Click SIM868 GLONASS (GNSS) Mobile...
- MikroElektronika GPS 4 Click
- MikroElektronika GSM-GPS Click SIM808 GLONASS (GNSS) Mobile...