- RS Stock No.:
- 908-4173
- Mfr. Part No.:
- UG96LA-DEV-KIT
- Brand:
- Quectel
Discontinued product
- RS Stock No.:
- 908-4173
- Mfr. Part No.:
- UG96LA-DEV-KIT
- Brand:
- Quectel
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Quectel UG96 UMTS/HSPA Module Evaluation Board
The Quectel UG96 UMTS/HSPA Module Evaluation Board helps to develop and test 3G wireless communication, supporting GSM/GPRS/EDGE and UMTS/HSDPA/HSUPA worldwide networks. Supports eCall feature.
RS-232 interfaces
USB interface
Power supply connector
Antenna interface
Handset interface
Earphone interface
Test interface
Digital or analogue audio interface
Network status LED
Power key
USB interface
Power supply connector
Antenna interface
Handset interface
Earphone interface
Test interface
Digital or analogue audio interface
Network status LED
Power key
Evaluation Board Components and Interface
UMTS / HSPA - Quectel
The UMTS® (Universal Mobile Telecommunications System) / HSPA (High Speed Packet Access) is a 3G wireless technology.
Specifications
Attribute | Value |
---|---|
RF Technology | Mobile Communication (Cellular) |
Kit Classification | Evaluation Board |
Featured Device | UG96 |
Kit Name | 3G/GSM |