- RS Stock No.:
- 904-8098
- Mfr. Part No.:
- RD-0001-0201
- Brand:
- Silicon Labs
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each
$310.32
(exc. GST)
$341.35
(inc. GST)
Units | Per unit |
1 - 4 | $310.32 |
5 + | $279.28 |
- RS Stock No.:
- 904-8098
- Mfr. Part No.:
- RD-0001-0201
- Brand:
- Silicon Labs
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
ZigBee WiFi/Ethernet Gateway Reference Design
The Silicon Labs ZigBee Wi-Fi/Ethernet Gateway Reference Design (RD-0001-0201) adds ZigBee connectivity to your Wi-Fi or Ethernet network. With the addition of another reference design, you can quickly demonstrate wireless lighting, contact sensors and capacitive touch switches.
It runs on Debian Linux which can be emulated on a MAC or PC, details of which are in the video. Connect to the gateway and its connected devices using any web browser connected to your local area network (LAN) such as a PC, MAC, tablet or mobile phone.
Suggested reference designs to accompany this gateway:
It runs on Debian Linux which can be emulated on a MAC or PC, details of which are in the video. Connect to the gateway and its connected devices using any web browser connected to your local area network (LAN) such as a PC, MAC, tablet or mobile phone.
Suggested reference designs to accompany this gateway:
- ZigBee Lighting Reference Design (RD-0020-0601 and RD-0035-0601)
- ZigBee Contact Sensor Reference Design (RD-0030-0201)
- ZigBee Capacitive Sense Dimmer Switch Reference Design (RD-0039-0201).
- ZigBee Contact Sensor Reference Design (RD-0030-0201)
- ZigBee Capacitive Sense Dimmer Switch Reference Design (RD-0039-0201).
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
WPAN (IEEE 802.15.4) - Silicon Labs
Specifications
Attribute | Value |
---|---|
RF Technology | WiFi, ZigBee |
Kit Classification | Reference Design |
Frequency | 2.4GHz |