- RS Stock No.:
- 895-1779
- Mfr. Part No.:
- MIKROE-1887
- Brand:
- MikroElektronika
Discontinued product
- RS Stock No.:
- 895-1779
- Mfr. Part No.:
- MIKROE-1887
- Brand:
- MikroElektronika
Technical data sheets
Legislation and Compliance
Product Details
GNSS 2 click mikroBUS™
The GNSS 2 click board features the Quectel L76 receiver module that can track GPS and GLONASS signals as part of a Global Navigation Satellite System (GNSS). The receiver also benefits from EASY™ and AlwaysLocate™ technologies that work together to predict satellite orbits for a quicker signal positioning AND save energy.
Other features & benefits of the GNSS 2 click
SMA antenna connector
Voltage translator
99 acquisition channels
33 tracking channels
Up to 210 PRN channels
165 dBm tracking sensitivity
148 dBm acquisition sensitivity
External battery connector
Jumper that switches the power supply and logic levels from 3.3 V to 5 V
Other features & benefits of the GNSS 2 click
SMA antenna connector
Voltage translator
99 acquisition channels
33 tracking channels
Up to 210 PRN channels
165 dBm tracking sensitivity
148 dBm acquisition sensitivity
External battery connector
Jumper that switches the power supply and logic levels from 3.3 V to 5 V
Note
Click board comes with the header strips soldered.
Click mikroBUS™ Wireless Communication Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
Specifications
Attribute | Value |
---|---|
RF Technology | GPS |
Kit Classification | mikroBus Click Board |
Featured Device | L76 |
Kit Name | GNSS2 click |