- RS Stock No.:
- 885-6618
- Mfr. Part No.:
- MIKROE-1768
- Brand:
- MikroElektronika
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$48.45
(exc. GST)
$53.29
(inc. GST)
Units | Per unit |
1 - 4 | $48.45 |
5 - 9 | $46.05 |
10 + | $43.76 |
- RS Stock No.:
- 885-6618
- Mfr. Part No.:
- MIKROE-1768
- Brand:
- MikroElektronika
Technical data sheets
Legislation and Compliance
Product Details
WiFi2 click mikroBUS™
The WiFi2 click board helps you to incorporate WiFi into your designs using the HLK-M30 WiFi Module and is ideal for home automation, remote control and telemetry designs.
Features & Benefits of the WiFi2 click Board
HLK-M30 WiFi module
-Can be configured with a static or dynamic IP address
-Can work as a TCP/IP client or server
-Built-in EP64/WEP1Q28/TKIP/AES, WEP/WPA-PSK/WPAZ-PSK authentications
-Supports TCP/UDP/DHCP/DNS network protocols
Suitable for a 3.3 V power supply
Features & Benefits of the WiFi2 click Board
HLK-M30 WiFi module
-Can be configured with a static or dynamic IP address
-Can work as a TCP/IP client or server
-Built-in EP64/WEP1Q28/TKIP/AES, WEP/WPA-PSK/WPAZ-PSK authentications
-Supports TCP/UDP/DHCP/DNS network protocols
Suitable for a 3.3 V power supply
Note
Click board comes with the header strips soldered.
Click mikroBUS™ Wireless Communication Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
Specifications
Attribute | Value |
---|---|
RF Technology | WiFi |
Kit Classification | mikroBus Click Board |
Featured Device | HLK-M30 |
Kit Name | WiFi2 click |
Frequency | 2.4GHz |
Related links
- MikroElektronika MIKROE-2729, EERAM 5V Click mikroBus Click Board
- MikroElektronika MIKROE-2728, EERAM 3.3V Click SRAM mikroBus Click Board
- MikroElektronika REED click Reed Switch mikroBus Click Board
- MikroElektronika Capsense Click mikroBus Click Board for CY8C20IA0
- MikroElektronika Vibra Sense Click Vibration Sensor mikroBus Click Board
- MikroElektronika LDC1000 click Inductive Sensor mikroBus Click Board
- MikroElektronika MIKROE-2733, MAC Address Click mikroBus Click Board
- MikroElektronika Line Follower Click mikroBus Click Board for QRE1113