- RS Stock No.:
- 880-7332
- Mfr. Part No.:
- EM34X-DEV
- Brand:
- Silicon Labs
Available for back order.
Added
Price (ex. GST) Each
$555.83
(exc. GST)
$611.41
(inc. GST)
Units | Per unit |
1 + | $555.83 |
- RS Stock No.:
- 880-7332
- Mfr. Part No.:
- EM34X-DEV
- Brand:
- Silicon Labs
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
EM34x ZigBee® Remote Control Development Kit
The EM34x ZigBee Remote Control development kit includes a remote control based on the EM341 SoC (System-on-Chip), the EM35x development board along with EM34x modules, ISA3 Debug Adapter and ZRC software. The development kit will allow for full development of both the ZRC (ZigBee Remote Control) controller and target devices.
The hardware supports Silicon Labs remote network monitoring and debugging capabilities through the unique packet trace capability. This allows every wireless sensor node in an Ember development network to report time-stamped radio traffic, API activity and application prints across an Ethernet LAN to a centralized PC-based software package - Ember Desktop - which analyzes and filters the data for presentation to the user.
The ISA3 Debug Adapter provides connectivity across an Ethernet LAN to a wireless sensor node in the developers network, allowing remote programming and collection of time-synchronized packet, API and application information from many nodes at once.
The Ember Desktop software tool includes the Ember AppBuilder, which in conjunction with an application framework provided with the ZigBee Remote Control stack libraries, enables customers to easily and quickly configure and build ZRC certifiable applications.
The hardware supports Silicon Labs remote network monitoring and debugging capabilities through the unique packet trace capability. This allows every wireless sensor node in an Ember development network to report time-stamped radio traffic, API activity and application prints across an Ethernet LAN to a centralized PC-based software package - Ember Desktop - which analyzes and filters the data for presentation to the user.
The ISA3 Debug Adapter provides connectivity across an Ethernet LAN to a wireless sensor node in the developers network, allowing remote programming and collection of time-synchronized packet, API and application information from many nodes at once.
The Ember Desktop software tool includes the Ember AppBuilder, which in conjunction with an application framework provided with the ZigBee Remote Control stack libraries, enables customers to easily and quickly configure and build ZRC certifiable applications.
WPAN (IEEE 802.15.4) - Silicon Labs
Specifications
Attribute | Value |
---|---|
RF Technology | Remote Control, ZigBee |
Kit Classification | Development Kit |
Featured Device | EM341 |
Frequency | 2.4GHz |
Related links
- Connector Tool Kits
- Crimp Tool Positioners, Turrets & Locators
- Hand Saws
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge