Microchip Bluetooth Audio Evaluation Board for RN52

  • RS Stock No. 871-1745
  • Mfr. Part No. RN-52-EK-1
  • Manufacturer Microchip
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RN-52 Bluetooth 3.0 Audio Evaluation Board

The Microchip RN-52-EK-1 is an evaluation board for the RN52 Bluetooth Version 3.0 Audio Module, allowing designers to easily evaluate and develop the RN52 into Bluetooth audio applications. The RN52 is fully compatible with Version 2.1+EDR and supports Bluetooth profiles A2DP, AVRCP, HFP/HSP, SPP and iAP.

Features

RN52 Bluetooth Module
Dual channel audio output and input available in analogue and digital formats
USB port for power supply and command interface
Built-in stereo audio amplifier
Support for codecs such as aptX®, AAC, MP3, and others

Package Contents

RN52 Evaluation Board
USB Cable

Note

Speakers and Microphone are not included. A complete kit including these items is available; Microchip part RN-52-EK.

Bluetooth - Microchip

Specifications
Attribute Value
RF Technology Bluetooth Audio
Kit Classification Evaluation Board
Featured Device RN52
1 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 135.18
(exc. GST)
$ 148.70
(inc. GST)
units
Per unit
1 +
$135.18
Related Products
Rec&Play Click is a digital voice recorder on ...
Description:
Rec&Play Click is a digital voice recorder on a Click board™ It is based on the ISD3900, a multi-message record and playback device. It features the Chip Corder® technology, offering digital sound compression, smart message management, digitally configurable signal path, ...
EVC Click is a six-channel digital volume controller, ...
Description:
EVC Click is a six-channel digital volume controller, equipped with an integrated electronic volume control circuit, which can be controlled over the I2C interface The PT2258 IC offers six individual input channels, each with the attenuation range between 0 and ...
RF Meter click mikroBUS™ The Click accessory modules ...
Description:
RF Meter click mikroBUS™ The Click accessory modules plug into the mikroBUS sockets in Mikro Elektronika microcontroller development boards RF Meter click is a radio frequency power measurement device covering frequencies from 1MHz to 8GHz over a 60dB range (approximately). ...
ST offers a comprehensive range of evaluation boards ...
Description:
ST offers a comprehensive range of evaluation boards that for Communication and Connectivity solutions for use in mobile computing, communication and media devices Explore the range of evaluation boards below to find the perfect fit for your design project. Based ...