- RS Stock No.:
- 832-9564
- Mfr. Part No.:
- ADL5387-EVALZ
- Brand:
- Analog Devices
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$448.03
(exc. GST)
$492.83
(inc. GST)
Units | Per unit |
1 - 4 | $448.03 |
5 + | $433.25 |
- RS Stock No.:
- 832-9564
- Mfr. Part No.:
- ADL5387-EVALZ
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Evaluation Board for ADL5387 Quadrature Demodulator
The ADL5387-EVALZ is an evaluation board for the ADL5387 broadband quadrature I/Q demodulator. The ADL5387 covers an RF/IF input frequency range from 30 MHz to 2 GHz. The board is designed for easy evaluation of the features of the ADL5387 device.
The ADL5387-EVALZ is a fully populated, 4-layer, FR4-based board. The evaluation board integrates bypassable transformers to allow single ended or differential baseband I and Q outputs and the evaluation board requires only a single supply within the range of 4.75 V to 5.25 V.
The ADL5387-EVALZ is a fully populated, 4-layer, FR4-based board. The evaluation board integrates bypassable transformers to allow single ended or differential baseband I and Q outputs and the evaluation board requires only a single supply within the range of 4.75 V to 5.25 V.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
RF & Microwave, Analog Devices
Specifications
Attribute | Value |
---|---|
Kit Classification | Evaluation Board |
Featured Device | ADL5387 |
Kit Name | Quadrature Demodulator |
Frequency | 30 MHz → 2 GHz |