Analog Devices 500MHz RF Mixer Evaluation Board for AD831

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

AD831, High-Performance, Low Distortion 500MHz Mixer Evaluation Board

The EVAL-AD831EBZ is a fully populated, 4-layer, FR4-based evaluation board
RF input, LO input, and IF output connections with single ended setups
Access to the ±5V/100mA supply is achieved with a 2-pin header connector to the +5V and -5V jumpers
Operating supply ±4.5V to ±5.5V

RF & Microwave, Analog Devices

Specifications
Attribute Value
RF Technology RF Mixer
Kit Classification Evaluation Board
Featured Device AD831
Frequency 500MHz
2 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 173.67
(exc. GST)
$ 191.04
(inc. GST)
units
Per unit
1 +
$173.67
Related Products
The NB6L14M is a 30GHz differential 1:4 CML ...
Description:
The NB6L14M is a 30GHz differential 1:4 CML clock or data fanout buffer. The differential inputs incorporate internal 50-ohm termination resistors that are accessed through the VT pin. This feature allows the NB6L14M to accept various logic standards, such as ...
The NB6L14 is a 30 GHz differential 1:4 ...
Description:
The NB6L14 is a 30 GHz differential 1:4 LVPECL fanout buffer. The differential inputs incorporate internal 50-ohm termination resistors that are accessed through the VT pin. This feature allows the NB6L14 to accept various logic standards, such as LVPECL, LVCMOS, ...
Evaluation Board for AD8302, LF-27GHz RF/IF Gain and ...
Description:
Evaluation Board for AD8302, LF-27GHz RF/IF Gain and Phase Detector The AD8302-EVALZ Evaluation Board offers the opportunity to experiment with the AD8302. This is a fully integrated RF IC for measuring Amplitude and the Phase between two independent input signals. ...
ADG904-R, Wideband Analogue 4:1 Multiplexer Evaluation Board The ...
Description:
ADG904-R, Wideband Analogue 4:1 Multiplexer Evaluation Board The ADG904-R is a Wideband 25GHz, 37dB Isolation at 1GHz, CMOS 1.65V to 2.75V, 4:1 Multiplexer/SP4T. This evaluation board allows designers to evaluate the high performance, wideband switches with minimum effort. To test ...