- RS Stock No.:
- 820-9860
- Mfr. Part No.:
- MIKROE-1431
- Brand:
- MikroElektronika
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each
$45.57
(exc. GST)
$50.13
(inc. GST)
Units | Per unit |
1 - 9 | $45.57 |
10 - 49 | $44.07 |
50 + | $42.62 |
- RS Stock No.:
- 820-9860
- Mfr. Part No.:
- MIKROE-1431
- Brand:
- MikroElektronika
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RS
Product Details
FM click mikroBUS™
The Click accessory modules plug into the MikroBUS sockets in MikroElektronika microcontroller development boards. FM Click is a complete FM radio tuner in the form of an add-on board.
Si4703 FM tuner chip
Worldwide FM band support (76 to 108MHz)
Headphone (not supplied) cable acts as an antenna
RDS/RBDS processor
Suports seek tuning, adaptive noise suppression, volume control and signal strength measurement
2 x LM4864 audio amplifiers drive stereo headphone output on 3.5mm jack socket
Communication: serial I2C
Power supply: +3.3Vdc
Power indicator LED
Worldwide FM band support (76 to 108MHz)
Headphone (not supplied) cable acts as an antenna
RDS/RBDS processor
Suports seek tuning, adaptive noise suppression, volume control and signal strength measurement
2 x LM4864 audio amplifiers drive stereo headphone output on 3.5mm jack socket
Communication: serial I2C
Power supply: +3.3Vdc
Power indicator LED
Note
Click board comes with the header strips soldered.
Click mikroBUS™ Wireless Communication Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
Specifications
Attribute | Value |
---|---|
Kit Classification | mikroBus Click Board |
Featured Device | Si4703 |
Kit Name | FM click |
Frequency | 76 → 108MHz |
Related links
- MikroElektronika MIKROE-2729, EERAM 5V Click mikroBus Click Board
- MikroElektronika MIKROE-2728, EERAM 3.3V Click SRAM mikroBus Click Board
- MikroElektronika REED click Reed Switch mikroBus Click Board
- MikroElektronika Capsense Click mikroBus Click Board for CY8C20IA0
- MikroElektronika Vibra Sense Click Vibration Sensor mikroBus Click Board
- MikroElektronika LDC1000 click Inductive Sensor mikroBus Click Board
- MikroElektronika MIKROE-2733, MAC Address Click mikroBus Click Board
- MikroElektronika Line Follower Click mikroBus Click Board for QRE1113