- RS Stock No.:
- 806-7975
- Mfr. Part No.:
- AD8362-EVALZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 806-7975
- Mfr. Part No.:
- AD8362-EVALZ
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Evaluation Board for AD8362 TruPwr™ Detector, Analog Devices
The AD8362-EVALZ from Analog Devices is an evaluation board designed to allow easy assessment of the AD8362 true rms-responding power detector. The AD8362 gives accurate response to signal power in a variety of high frequency communication and instrumentation applications.
Features
Complete fully calibrated measurement/control system
Accurate rms-to-dc conversion from 50Hz to 3.8GHz
Input dynamic range of >65dB: -52dBm to +8dBm in 50Ω
Waveform and modulation independent, GSM/CDMA/TDMA
Linear-in-decibels output, scaled 50mV/dB
Law conformance error of 0.5dB
All functions temperature and supply stable
Operates from 4.5V to 5.5V at 24mA
Power-down capability to 1.3mW
Accurate rms-to-dc conversion from 50Hz to 3.8GHz
Input dynamic range of >65dB: -52dBm to +8dBm in 50Ω
Waveform and modulation independent, GSM/CDMA/TDMA
Linear-in-decibels output, scaled 50mV/dB
Law conformance error of 0.5dB
All functions temperature and supply stable
Operates from 4.5V to 5.5V at 24mA
Power-down capability to 1.3mW
Typical Applications
Power amplifier linearization/control loops
Transmitter power controls
Transmitter signal strength indication (TSSI)
RF instrumentation
Transmitter power controls
Transmitter signal strength indication (TSSI)
RF instrumentation
RF & Microwave, Analog Devices
Specifications
Attribute | Value |
---|---|
RF Technology | RF Power Detector |
Kit Classification | Evaluation Board |
Featured Device | AD8362 |
Frequency | 3.8GHz |
Kit Name | TruPwr |