- RS Stock No.:
- 791-6441
- Mfr. Part No.:
- MIKROE-987
- Brand:
- MikroElektronika
- RS Stock No.:
- 791-6441
- Mfr. Part No.:
- MIKROE-987
- Brand:
- MikroElektronika
Legislation and Compliance
Product Details
ZigBEE click mikroBUS™
The Click accessory modules plug into the MikroBUS sockets in MikroElektronika microcontroller development boards. BEE click features a 2.4GHz IEEE 802.15.4 radio transceiver for ZigBee and MiWi protocols.
MRF24J40MA IEEE 802.15.4 compliant RF transceiver
Data rate: 250kbps
Data rate: 250kbps
Note
Click board comes with the header strips soldered.
Click mikroBUS™ Wireless Communication Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
Specifications
Attribute | Value |
---|---|
RF Technology | ZigBee |
Kit Classification | mikroBus Click Board |
Featured Device | MRF24J40MA |
Kit Name | BEE click |
Frequency | 2.4GHz |
Related links
- MikroElektronika MIKROE-2729, EERAM 5V Click mikroBus Click Board
- MikroElektronika MIKROE-2728, EERAM 3.3V Click SRAM mikroBus Click Board
- MikroElektronika REED click Reed Switch mikroBus Click Board
- MikroElektronika Capsense Click mikroBus Click Board for CY8C20IA0
- MikroElektronika Vibra Sense Click Vibration Sensor mikroBus Click Board
- MikroElektronika LDC1000 click Inductive Sensor mikroBus Click Board
- MikroElektronika MIKROE-2733, MAC Address Click mikroBus Click Board
- MikroElektronika Line Follower Click mikroBus Click Board for QRE1113