MikroElektronika Bluetooth click Bluetooth mikroBus Click Board for RN-41

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CS
Product Details

Bluetooth click mikroBUS™

The Click accessory modules plug into the MikroBUS sockets in MikroElektronika microcontroller development boards. BLUETOOTH click features a Bluetooth 2.1/2.0/1.2/1.1 module with UART interface which is easy and simple to use.

RN-41 fully qualified Bluetooth 2.1/2.0/1.2/1.1 module
UART interface
Class 1 high power radio
Range: 100m
Power supply: 3.3V @ 30mA

Note

Click board comes with the header strips soldered.

Click mikroBUS™ Wireless Communication Boards

MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.

Specifications
Attribute Value
RF Technology Bluetooth
Kit Classification MikroBus Click Board
Featured Device RN-41
Kit Name Bluetooth click
13 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 64.79
(exc. GST)
$ 71.27
(inc. GST)
units
Per unit
1 - 2
$64.79
3 - 4
$63.49
5 +
$62.20
Related Products
CAN SPI click mikroBUS™ The CAN SPI click ...
Description:
CAN SPI click mikroBUS™ The CAN SPI click add-on board is great for adding CAN connectivity to your industrial and home automation designsFeatures & Benefits of the CAN SPI click•mikroBUS™ pinout standard•SN65HVD230 CAN transceiver•Suitable for 3.3 V power supply•Can withstand ...
Flash click mikroBUS™ The Flash Click is an ...
Description:
Flash click mikroBUS™ The Flash Click is an accessory board for adding flash memory It features EN25F80 with 8 Mbit serial Flash memory module and advanced hardware write-protection mechanisms. It supports high-performance commands for clock frequency up to 75 MHz. ...
The LV8741V is a 2-channel H-bridge driver IC ...
Description:
The LV8741V is a 2-channel H-bridge driver IC that can switch a stepping motor driver, which is capable of micro-step drive and supports Full-step, Half-step (full torque), Half-step, and Quarter-step resolution, and two channels of a brushed motor driver, which ...
Manometer 2 click carries the MS5525DSO-SB001GS digital pressure ...
Description:
Manometer 2 click carries the MS5525DSO-SB001GS digital pressure sensor, based on leading MEMS technology The click is designed to run on a 3.3V power supply. It communicates with the target microcontroller over I2C or SPI interface.