- RS Stock No.:
- 791-6362
- Mfr. Part No.:
- MIKROE-1135
- Brand:
- MikroElektronika
Discontinued product
- RS Stock No.:
- 791-6362
- Mfr. Part No.:
- MIKROE-1135
- Brand:
- MikroElektronika
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RS
Product Details
WiFi Plus click mikroBUS™
The Click accessory modules plug into the MikroBUS sockets in MikroElektronika microcontroller development boards. WiFi PLUS Click is a compact solution for adding WiFi communication to your project.
MRF24WB0MA 2.4GHz, IEEE 802.11 compliant module
MCW1001 companion controller with on-board TCP/IP stack and 802.11 connection manager
Integrated PCB antenna
Range: 400m
UART serial interface
Power supply: 3.3V
MCW1001 companion controller with on-board TCP/IP stack and 802.11 connection manager
Integrated PCB antenna
Range: 400m
UART serial interface
Power supply: 3.3V
Note
Click board comes with the header strips soldered.
Click mikroBUS™ Wireless Communication Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
Specifications
Attribute | Value |
---|---|
RF Technology | WiFi |
Kit Classification | mikroBus Click Board |
Featured Device | MCW1001, MRF24WB0MA |
Kit Name | WiFi PLUS click |
Frequency | 2.4GHz |