- RS Stock No.:
- 771-8578
- Mfr. Part No.:
- LP2010
- Brand:
- Leap
Discontinued product
- RS Stock No.:
- 771-8578
- Mfr. Part No.:
- LP2010
- Brand:
- Leap
Technical data sheets
Legislation and Compliance
Product Details
LP2010 RFID modular experimental trainer kit
The LP-2010 is a modular design trainer and an introduction for learning RFID (Radio Frequency Identification). This trainer can be used to realize the technique of RFID and develop various programs by its high flexible combination applications whether in software or hardware.
Provide 10 modules for establishing users' RFID basic and satisfy their originality and applications.
Use the standard controller chip TI TRF 7960, meets ISO 14443A & ISO 15693.
Built-in RTC (Real Time Clock).
Provide data storing function with loop design to expand the life time of the memory.
Support VC, VB, Assembly ... with simple but practical example programs.
All the example programs are close to real applications.
Designed as open system, user can realize all the programs clearly.
Use the standard controller chip TI TRF 7960, meets ISO 14443A & ISO 15693.
Built-in RTC (Real Time Clock).
Provide data storing function with loop design to expand the life time of the memory.
Support VC, VB, Assembly ... with simple but practical example programs.
All the example programs are close to real applications.
Designed as open system, user can realize all the programs clearly.
Contents
Main Unit
LP-2010-TRF7960
RFID Induction board
RFID Tag (ISO 14443A)
RFID Tag (ISO 15693)
CD (Demo program, s/w and user's manual are included)
Power Cable
USB Cable cable
LP-2010-TRF7960
RFID Induction board
RFID Tag (ISO 14443A)
RFID Tag (ISO 15693)
CD (Demo program, s/w and user's manual are included)
Power Cable
USB Cable cable
RFID - Leap
Specifications
Attribute | Value |
---|---|
RF Technology | Near Field Communication (NFC), RFID |
Kit Classification | Evaluation Kit |
Kit Name | Experimental Trainer |
Frequency | 13.56MHz |