- RS Stock No.:
- 184-5120
- Mfr. Part No.:
- 114991051
- Brand:
- Seeed Studio
Discontinued product
- RS Stock No.:
- 184-5120
- Mfr. Part No.:
- 114991051
- Brand:
- Seeed Studio
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RF Explorer WSUB1G+ is a powerful, high performance digital spectrum analyser covering the 1GHz frequency range starting at 50KHz. It is a very affordable solution replacing base model WSUB1G with additional features, capabilities and frequency coverage.
Internal LNA amplifier and selectable attenuator
Low frequency support from 50KHz covering LF, MF, HF, VHF and UHF up to 960Mhz
New HELP and SET buttons to improve user interface and configuration selection with 2-clicks
Ideal choice for HAM bands from 160meters to 33cm
Wide band coverage to all popular sub-1Ghz bands, including FM, TV and DTV, ISM, RFID, GSM, etc.
Pocket size and light weight
Solid Aluminium metal case
Spectrum Analyser mode with Peak Max and Hold, Normal, Overwrite and Averaging modes
High capacity internal Lithium battery for 16hs+ of continuous run, rechargeable by USB
Multi-platform Windows/Linux/MacOS Open Source software and API libraries
Can be extended with internal Expansion Modules for additional band and functionality
Low frequency support from 50KHz covering LF, MF, HF, VHF and UHF up to 960Mhz
New HELP and SET buttons to improve user interface and configuration selection with 2-clicks
Ideal choice for HAM bands from 160meters to 33cm
Wide band coverage to all popular sub-1Ghz bands, including FM, TV and DTV, ISM, RFID, GSM, etc.
Pocket size and light weight
Solid Aluminium metal case
Spectrum Analyser mode with Peak Max and Hold, Normal, Overwrite and Averaging modes
High capacity internal Lithium battery for 16hs+ of continuous run, rechargeable by USB
Multi-platform Windows/Linux/MacOS Open Source software and API libraries
Can be extended with internal Expansion Modules for additional band and functionality
Specifications
Attribute | Value |
---|---|
Frequency | 960MHz |
Kit Name | RF Explorer |