- RS Stock No.:
- 175-1106
- Mfr. Part No.:
- STEVAL-ISB045V1
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 175-1106
- Mfr. Part No.:
- STEVAL-ISB045V1
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
STMicroelectronics Wireless Charger Transmitter
The STMicroelectronics wireless charger transmitter is a 2.5W output power evaluation kit. This kit includes the wireless battery charger transmitter evaluation board based on the STWBC-WA digital controller. The firmware and the STEVAL-WBCDNGV1 USB-to-UART dongle needed to use the STSW-STWBCGUI. This offers you the flexibility of modifying LEDs or GPIO behaviour and customizing I²C and UART signals. The layout is based on cost-effective two-layer PCB.
Features and Benefits:
• Active presence detector
• Foreign object detection (FOD)
• Resistive and capacitive modulation
• Total reference design (IC, firmware, GUI and dongle)
• Turn-key and firmware APIs
• Foreign object detection (FOD)
• Resistive and capacitive modulation
• Total reference design (IC, firmware, GUI and dongle)
• Turn-key and firmware APIs
Certifications:
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Kit Classification | Development Kit |
For Use With | STWBC-WA |
Featured Device | STEVAL-ISB045V1 |
Kit Name | Evaluation Board |